3300 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012C0G2E332J085AE

DigiKey Part Number
445-180289-2-ND - Tape & Reel (TR)
445-180289-1-ND - Cut Tape (CT)
445-180289-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2E332J085AE
Description
CAP CER 3300PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2E332J085AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,929
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.20000Fr.0.20
10Fr.0.12000Fr.1.20
50Fr.0.08660Fr.4.33
100Fr.0.07640Fr.7.64
500Fr.0.05918Fr.29.59
1,000Fr.0.05386Fr.53.86
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.04460Fr.178.40
8,000Fr.0.04174Fr.333.92
12,000Fr.0.04030Fr.483.60
20,000Fr.0.03871Fr.774.20
28,000Fr.0.03778Fr.1,057.84
40,000Fr.0.03689Fr.1,475.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.20000
Unit Price with VAT:Fr.0.21620