Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C2012X5R1C335M060AC | |
|---|---|
DigiKey Part Number | 445-14378-2-ND - Tape & Reel (TR) 445-14378-1-ND - Cut Tape (CT) 445-14378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1C335M060AC |
Description | CAP CER 3.3UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1C335M060AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1C335K060AC | TDK | 7,951 | 445-14375-1-ND | Fr.0.30000 | Upgrade |
| C2012X5R1C335K085AB | TDK | 4,571 | 445-14376-1-ND | Fr.0.30000 | Upgrade |
| C2012X5R1C335K125AC | TDK | 4,446 | 445-14377-1-ND | Fr.0.27000 | Upgrade |
| C2012X5R1E335K125AB | TDK | 5,208 | 445-14394-1-ND | Fr.0.37000 | Upgrade |
| C2012X5R1H335K125AB | TDK | 17,307 | 445-5978-1-ND | Fr.0.48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.17400 | Fr.1.74 |
| 50 | Fr.0.12840 | Fr.6.42 |
| 100 | Fr.0.11420 | Fr.11.42 |
| 500 | Fr.0.09032 | Fr.45.16 |
| 1,000 | Fr.0.08295 | Fr.82.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.06985 | Fr.279.40 |
| 8,000 | Fr.0.06587 | Fr.526.96 |
| 12,000 | Fr.0.06388 | Fr.766.56 |
| 20,000 | Fr.0.06167 | Fr.1,233.40 |
| 28,000 | Fr.0.06037 | Fr.1,690.36 |
| 40,000 | Fr.0.05913 | Fr.2,365.20 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |


