

C2012X6S1C475K125AC | |
|---|---|
DigiKey Part Number | 445-7609-2-ND - Tape & Reel (TR) 445-7609-1-ND - Cut Tape (CT) 445-7609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1C475K125AC |
Description | CAP CER 4.7UF 16V X6S 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1C475K125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X6S1C475K085AC | TDK | 1,350 | 445-14489-1-ND | Fr.0.31000 | Direct |
| C2012X7R1C475K125AB | TDK | 319,708 | 445-6859-1-ND | Fr.0.23000 | Direct |
| C2012X6S1E475K125AC | TDK | 4,219 | 445-7605-1-ND | Fr.0.41000 | Upgrade |
| C2012X6S1H475K125AC | TDK | 0 | 445-7599-1-ND | Fr.0.41000 | Upgrade |
| C2012X6S1V475K125AB | TDK | 1,242 | 445-7601-1-ND | Fr.0.44000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.17400 | Fr.1.74 |
| 50 | Fr.0.12840 | Fr.6.42 |
| 100 | Fr.0.11420 | Fr.11.42 |
| 500 | Fr.0.09032 | Fr.45.16 |
| 1,000 | Fr.0.08295 | Fr.82.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.07470 | Fr.149.40 |
| 4,000 | Fr.0.06985 | Fr.279.40 |
| 6,000 | Fr.0.06743 | Fr.404.58 |
| 10,000 | Fr.0.06475 | Fr.647.50 |
| 14,000 | Fr.0.06318 | Fr.884.52 |
| 20,000 | Fr.0.06167 | Fr.1,233.40 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |

