

C2012X7R1E684M125AB | |
|---|---|
DigiKey Part Number | 445-7566-2-ND - Tape & Reel (TR) 445-7566-1-ND - Cut Tape (CT) 445-7566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1E684M125AB |
Description | CAP CER 0.68UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1E684M125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R1H684K125AB | TDK | 9,480 | 445-7545-1-ND | Fr.0.31000 | Upgrade |
| C2012X7R1H684M125AB | TDK | 3,174 | 445-7546-1-ND | Fr.0.31000 | Upgrade |
| C2012X7R1V684K125AB | TDK | 5,867 | 445-14551-1-ND | Fr.0.28000 | Upgrade |
| C2012X7R1V684M125AB | TDK | 1,750 | 445-14552-1-ND | Fr.0.26000 | Upgrade |
| C0805C684K3RACTU | KEMET | 15,673 | 399-C0805C684K3RACTUCT-ND | Fr.0.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.04244 | Fr.84.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.10600 | Fr.1.06 |
| 100 | Fr.0.06700 | Fr.6.70 |
| 1,000 | Fr.0.04697 | Fr.46.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.10800 | Fr.1.08 |
| 100 | Fr.0.06840 | Fr.6.84 |
| 1,000 | Fr.0.04791 | Fr.47.91 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

