Direct
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade


C2012X7R2A103K/10 | |
|---|---|
DigiKey Part Number | C2012X7R2A103K/10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2012X7R2A103K/10 |
Description | CAP CER 10000PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2A103K/10 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R2A103K085AA | TDK | 46,107 | 445-1343-1-ND | Fr.0.13000 | Direct |
| C2012X7R2E103K125AA | TDK | 90,133 | 445-2280-1-ND | Fr.0.10000 | Upgrade |
| C2012X7R2A103K085AM | TDK | 22,522 | 445-6052-1-ND | Fr.0.12000 | Parametric Equivalent |
| 0805B103K101CT | Walsin Technology Corporation | 0 | 1292-1560-1-ND | Fr.0.08000 | Direct |
| C0805C103K1RACTU | KEMET | 250,407 | 399-C0805C103K1RACTUCT-ND | Fr.0.08000 | Direct |










