10000 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R2E103M125AA

DigiKey Part Number
445-4452-2-ND - Tape & Reel (TR)
445-4452-1-ND - Cut Tape (CT)
445-4452-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R2E103M125AA
Description
CAP CER 10000PF 250V X7R 0805
Customer Reference
Detailed Description
10000 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R2E103M125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R2E103K125AATDK48,344445-2280-1-NDFr.1.22000Upgrade
C2012X7R2E103K125AMTDK3,870445-6061-1-NDFr.1.59000Upgrade
C2012C0G2E103J125AATDK89,323445-15283-1-NDFr.3.74000Similar
C2012C0G2E103K125AATDK902445-15284-1-NDFr.3.74000Similar
C2012NP02E103J125AATDK1,738445-172529-1-NDFr.5.71000Similar
In-Stock: 77,559
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.05800Fr.0.58
50Fr.0.04100Fr.2.05
100Fr.0.03550Fr.3.55
500Fr.0.02642Fr.13.21
1,000Fr.0.02363Fr.23.63
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.02073Fr.41.46
4,000Fr.0.01890Fr.75.60
6,000Fr.0.01799Fr.107.94
10,000Fr.0.01697Fr.169.70
14,000Fr.0.01638Fr.229.32
20,000Fr.0.01581Fr.316.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810