0.47 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)

C2012X7S2A474K125AB

DigiKey Part Number
445-5203-2-ND - Tape & Reel (TR)
445-5203-1-ND - Cut Tape (CT)
445-5203-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7S2A474K125AB
Description
CAP CER 0.47UF 100V X7S 0805
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7S2A474K125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 131,717
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.31000Fr.0.31
10Fr.0.18700Fr.1.87
50Fr.0.13820Fr.6.91
100Fr.0.12320Fr.12.32
500Fr.0.09782Fr.48.91
1,000Fr.0.08999Fr.89.99
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.08116Fr.162.32
4,000Fr.0.07602Fr.304.08
6,000Fr.0.07344Fr.440.64
10,000Fr.0.07058Fr.705.80
14,000Fr.0.06891Fr.964.74
20,000Fr.0.06731Fr.1,346.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.31000
Unit Price with VAT:Fr.0.33511