

C2012X7T2W473M125AE | |
|---|---|
DigiKey Part Number | 445-6811-2-ND - Tape & Reel (TR) 445-6811-1-ND - Cut Tape (CT) 445-6811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7T2W473M125AE |
Description | CAP CER 0.047UF 450V X7T 0805 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 450V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7T2W473M125AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7T2W473K125AE | TDK | 3,929 | 445-8880-1-ND | Fr.0.33000 | Upgrade |
| CGA4J4X7T2W473M125AE | TDK | 2,585 | 445-7968-1-ND | Fr.0.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.13700 | Fr.1.37 |
| 50 | Fr.0.09960 | Fr.4.98 |
| 100 | Fr.0.08810 | Fr.8.81 |
| 500 | Fr.0.06874 | Fr.34.37 |
| 1,000 | Fr.0.06278 | Fr.62.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.05622 | Fr.112.44 |
| 4,000 | Fr.0.05230 | Fr.209.20 |
| 6,000 | Fr.0.05034 | Fr.302.04 |
| 10,000 | Fr.0.04817 | Fr.481.70 |
| 14,000 | Fr.0.04690 | Fr.656.60 |
| 20,000 | Fr.0.04568 | Fr.913.60 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |

