

C2012X8R2A473M125AB | |
|---|---|
DigiKey Part Number | 445-14596-2-ND - Tape & Reel (TR) 445-14596-1-ND - Cut Tape (CT) 445-14596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X8R2A473M125AB |
Description | CAP CER 0.047UF 100V X8R 0805 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X8R2A473M125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X8R2A473K125AB | TDK | 3,353 | 445-14595-1-ND | Fr.0.20000 | Upgrade |
| CL21B473KBCNNNC | Samsung Electro-Mechanics | 42,778 | 1276-1250-1-ND | Fr.0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 |
| 10 | Fr.0.11600 | Fr.1.16 |
| 50 | Fr.0.08360 | Fr.4.18 |
| 100 | Fr.0.07360 | Fr.7.36 |
| 500 | Fr.0.05690 | Fr.28.45 |
| 1,000 | Fr.0.05175 | Fr.51.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.04617 | Fr.92.34 |
| 4,000 | Fr.0.04279 | Fr.171.16 |
| 6,000 | Fr.0.04109 | Fr.246.54 |
| 10,000 | Fr.0.03922 | Fr.392.20 |
| 14,000 | Fr.0.03813 | Fr.533.82 |
| 20,000 | Fr.0.03707 | Fr.741.40 |
| Unit Price without VAT: | Fr.0.20000 |
|---|---|
| Unit Price with VAT: | Fr.0.21620 |

