0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216NP01H683J160AA

DigiKey Part Number
445-14663-2-ND - Tape & Reel (TR)
445-14663-1-ND - Cut Tape (CT)
445-14663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216NP01H683J160AA
Description
CAP CER 0.068UF 50V NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216NP01H683J160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216C0G1H683J160AATDK9,288445-7693-1-NDFr.0.46000Direct
C1206C683J5GACTUKEMET5,137399-14708-1-NDFr.1.22000Direct
GRM31C5C1H683JA01LMurata Electronics29,713490-3360-1-NDFr.0.37000Direct
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.48000Fr.0.48
10Fr.0.29400Fr.2.94
50Fr.0.22180Fr.11.09
100Fr.0.19970Fr.19.97
500Fr.0.16246Fr.81.23
1,000Fr.0.15095Fr.150.95
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.13745Fr.274.90
4,000Fr.0.12988Fr.519.52
6,000Fr.0.12609Fr.756.54
10,000Fr.0.12189Fr.1,218.90
14,000Fr.0.11944Fr.1,672.16
20,000Fr.0.11708Fr.2,341.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.48000
Unit Price with VAT:Fr.0.51888