

C3216NP01H683J160AA | |
|---|---|
DigiKey Part Number | 445-14663-2-ND - Tape & Reel (TR) 445-14663-1-ND - Cut Tape (CT) 445-14663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216NP01H683J160AA |
Description | CAP CER 0.068UF 50V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216NP01H683J160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G1H683J160AA | TDK | 9,288 | 445-7693-1-ND | Fr.0.46000 | Direct |
| C1206C683J5GACTU | KEMET | 5,137 | 399-14708-1-ND | Fr.1.22000 | Direct |
| GRM31C5C1H683JA01L | Murata Electronics | 29,713 | 490-3360-1-ND | Fr.0.37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.48000 | Fr.0.48 |
| 10 | Fr.0.29400 | Fr.2.94 |
| 50 | Fr.0.22180 | Fr.11.09 |
| 100 | Fr.0.19970 | Fr.19.97 |
| 500 | Fr.0.16246 | Fr.81.23 |
| 1,000 | Fr.0.15095 | Fr.150.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.13745 | Fr.274.90 |
| 4,000 | Fr.0.12988 | Fr.519.52 |
| 6,000 | Fr.0.12609 | Fr.756.54 |
| 10,000 | Fr.0.12189 | Fr.1,218.90 |
| 14,000 | Fr.0.11944 | Fr.1,672.16 |
| 20,000 | Fr.0.11708 | Fr.2,341.60 |
| Unit Price without VAT: | Fr.0.48000 |
|---|---|
| Unit Price with VAT: | Fr.0.51888 |

