

C3216X5R2E104M160AA | |
|---|---|
DigiKey Part Number | 445-14718-2-ND - Tape & Reel (TR) 445-14718-1-ND - Cut Tape (CT) 445-14718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R2E104M160AA |
Description | CAP CER 0.1UF 250V X5R 1206 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 250V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R2E104M160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2E104M160AA | TDK | 232 | 445-4477-1-ND | Fr.0.23000 | Direct |
| C3216X5R2E104K160AA | TDK | 4,668 | 445-14717-1-ND | Fr.0.23000 | Upgrade |
| C3216X7R2E104K160AA | TDK | 100,920 | 445-2287-1-ND | Fr.0.23000 | Upgrade |
| C3216X7R2E104K160AM | TDK | 27,745 | 445-6079-1-ND | Fr.0.23000 | Upgrade |
| C3216X7T2V104K160AA | TDK | 585 | 445-14834-1-ND | Fr.0.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.13400 | Fr.1.34 |
| 50 | Fr.0.09740 | Fr.4.87 |
| 100 | Fr.0.08620 | Fr.8.62 |
| 500 | Fr.0.06716 | Fr.33.58 |
| 1,000 | Fr.0.06131 | Fr.61.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.05488 | Fr.109.76 |
| 4,000 | Fr.0.05103 | Fr.204.12 |
| 6,000 | Fr.0.04910 | Fr.294.60 |
| 10,000 | Fr.0.04697 | Fr.469.70 |
| 14,000 | Fr.0.04572 | Fr.640.08 |
| 20,000 | Fr.0.04452 | Fr.890.40 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |

