

CGA1A2X7R1E222M030BA | |
|---|---|
DigiKey Part Number | 445-12094-2-ND - Tape & Reel (TR) 445-12094-1-ND - Cut Tape (CT) 445-12094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1E222M030BA |
Description | CAP CER 2200PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1E222M030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04200 | Fr.0.42 |
| 50 | Fr.0.02900 | Fr.1.45 |
| 100 | Fr.0.02490 | Fr.2.49 |
| 500 | Fr.0.01820 | Fr.9.10 |
| 1,000 | Fr.0.01614 | Fr.16.14 |
| 2,500 | Fr.0.01398 | Fr.34.95 |
| 5,000 | Fr.0.01268 | Fr.63.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.00385 | Fr.57.75 |
| 30,000 | Fr.0.00350 | Fr.105.00 |
| 45,000 | Fr.0.00333 | Fr.149.85 |
| 75,000 | Fr.0.00313 | Fr.234.75 |
| 105,000 | Fr.0.00302 | Fr.317.10 |
| 150,000 | Fr.0.00291 | Fr.436.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

