

CGA2B2C0G2A391J050BA | |
|---|---|
DigiKey Part Number | 445-15517-2-ND - Tape & Reel (TR) 445-15517-1-ND - Cut Tape (CT) 445-15517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G2A391J050BA |
Description | CAP CER 390PF 100V C0G 0402 |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G2A391J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.07900 | Fr.0.79 |
| 50 | Fr.0.05600 | Fr.2.80 |
| 100 | Fr.0.04880 | Fr.4.88 |
| 500 | Fr.0.03698 | Fr.18.49 |
| 1,000 | Fr.0.03333 | Fr.33.33 |
| 2,500 | Fr.0.02947 | Fr.73.67 |
| 5,000 | Fr.0.02715 | Fr.135.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02452 | Fr.245.20 |
| 20,000 | Fr.0.02300 | Fr.460.00 |
| 30,000 | Fr.0.02223 | Fr.666.90 |
| 50,000 | Fr.0.02139 | Fr.1,069.50 |
| 70,000 | Fr.0.02089 | Fr.1,462.30 |
| 100,000 | Fr.0.02042 | Fr.2,042.00 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

