

CGA2B2NP01H821J050BA | |
|---|---|
DigiKey Part Number | 445-12152-2-ND - Tape & Reel (TR) 445-12152-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA2B2NP01H821J050BA |
Description | CAP CER 820PF 50V NP0 0402 |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2NP01H821J050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.06000 | Fr.0.60 |
| 50 | Fr.0.04160 | Fr.2.08 |
| 100 | Fr.0.03620 | Fr.3.62 |
| 500 | Fr.0.02700 | Fr.13.50 |
| 1,000 | Fr.0.02417 | Fr.24.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01691 | Fr.169.10 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

