

CGA2B2X7R1H331M050BA | |
|---|---|
DigiKey Part Number | 445-12277-2-ND - Tape & Reel (TR) 445-12277-1-ND - Cut Tape (CT) 445-12277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X7R1H331M050BA |
Description | CAP CER 330PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X7R1H331M050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03100 | Fr.0.31 |
| 50 | Fr.0.02120 | Fr.1.06 |
| 100 | Fr.0.01820 | Fr.1.82 |
| 500 | Fr.0.01314 | Fr.6.57 |
| 1,000 | Fr.0.01159 | Fr.11.59 |
| 2,500 | Fr.0.00994 | Fr.24.85 |
| 5,000 | Fr.0.00896 | Fr.44.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00764 | Fr.76.40 |
| 20,000 | Fr.0.00756 | Fr.151.20 |
| 30,000 | Fr.0.00730 | Fr.219.00 |
| 50,000 | Fr.0.00692 | Fr.346.00 |
| 70,000 | Fr.0.00672 | Fr.470.40 |
| 100,000 | Fr.0.00649 | Fr.649.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

