

CGA2B2X8R1H152M050BA | |
|---|---|
DigiKey Part Number | 445-12306-2-ND - Tape & Reel (TR) 445-12306-1-ND - Cut Tape (CT) 445-12306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R1H152M050BA |
Description | CAP CER 1500PF 50V X8R 0402 |
Customer Reference | |
Detailed Description | 1500 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R1H152M050BA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2X8R1H152K050BA | TDK | 8,180 | 445-5880-1-ND | Fr.0.12000 | Upgrade |
| CGA2B2X8R2A152K050BA | TDK | 5,537 | 445-15939-1-ND | Fr.0.19000 | Upgrade |
| GCM155R71H152KA37D | Murata Electronics | 122,123 | 490-8000-1-ND | Fr.0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01853 | Fr.185.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.06300 | Fr.0.63 |
| 100 | Fr.0.03830 | Fr.3.83 |
| 1,000 | Fr.0.02575 | Fr.25.75 |
| 2,500 | Fr.0.02264 | Fr.56.60 |
| 5,000 | Fr.0.02077 | Fr.103.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.06400 | Fr.0.64 |
| 100 | Fr.0.03910 | Fr.3.91 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

