

CGA2B2X8R1H472M050BA | |
|---|---|
DigiKey Part Number | 445-12312-2-ND - Tape & Reel (TR) 445-12312-1-ND - Cut Tape (CT) 445-12312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R1H472M050BA |
Description | CAP CER 4700PF 50V X8R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R1H472M050BA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.06600 | Fr.0.66 |
| 50 | Fr.0.04620 | Fr.2.31 |
| 100 | Fr.0.04030 | Fr.4.03 |
| 500 | Fr.0.03014 | Fr.15.07 |
| 1,000 | Fr.0.02704 | Fr.27.04 |
| 2,500 | Fr.0.02377 | Fr.59.42 |
| 5,000 | Fr.0.02181 | Fr.109.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01961 | Fr.196.10 |
| 20,000 | Fr.0.01832 | Fr.366.40 |
| 30,000 | Fr.0.01767 | Fr.530.10 |
| 50,000 | Fr.0.01696 | Fr.848.00 |
| 70,000 | Fr.0.01654 | Fr.1,157.80 |
| 100,000 | Fr.0.01613 | Fr.1,613.00 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

