
CGA2B3X7R1V104K050EB | |
|---|---|
DigiKey Part Number | 445-CGA2B3X7R1V104K050EBTR-ND - Tape & Reel (TR) 445-CGA2B3X7R1V104K050EBCT-ND - Cut Tape (CT) 445-CGA2B3X7R1V104K050EBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R1V104K050EB |
Description | AUTOMOTIVE GRADE,0402,X7R,35V,0. |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.05200 | Fr.0.52 |
| 50 | Fr.0.03640 | Fr.1.82 |
| 100 | Fr.0.03150 | Fr.3.15 |
| 500 | Fr.0.02334 | Fr.11.67 |
| 1,000 | Fr.0.02085 | Fr.20.85 |
| 2,500 | Fr.0.01821 | Fr.45.52 |
| 5,000 | Fr.0.01663 | Fr.83.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | Fr.0.01339 | Fr.669.50 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

