

CGA3E2C0G2A272J080AA | |
|---|---|
DigiKey Part Number | 445-15522-2-ND - Tape & Reel (TR) 445-15522-1-ND - Cut Tape (CT) 445-15522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A272J080AA |
Description | CAP CER 2700PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A272J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.10000 | Fr.1.00 |
| 50 | Fr.0.07100 | Fr.3.55 |
| 100 | Fr.0.06240 | Fr.6.24 |
| 500 | Fr.0.04782 | Fr.23.91 |
| 1,000 | Fr.0.04332 | Fr.43.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03556 | Fr.142.24 |
| 8,000 | Fr.0.03314 | Fr.265.12 |
| 12,000 | Fr.0.03192 | Fr.383.04 |
| 20,000 | Fr.0.03058 | Fr.611.60 |
| 28,000 | Fr.0.02979 | Fr.834.12 |
| 40,000 | Fr.0.02904 | Fr.1,161.60 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |

