

CGA3E2NP01H120J080AA | |
|---|---|
DigiKey Part Number | 445-12390-2-ND - Tape & Reel (TR) 445-12390-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP01H120J080AA |
Description | CAP CER 12PF 50V NP0 0603 |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP01H120J080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G1H120J080AA | TDK | 277,722 | 445-5629-1-ND | Fr.0.11000 | Direct |
| CGA3E2C0G2A120J080AA | TDK | 2,555 | 445-12319-1-ND | Fr.0.12000 | Upgrade |
| CGA3E2NP02A120J080AA | TDK | 5,963 | 445-12349-1-ND | Fr.0.12000 | Upgrade |
| GCM1885C1H120JA16D | Murata Electronics | 196,890 | 490-6045-1-ND | Fr.0.14000 | Direct |
| KAM15ACG1H120JT | KYOCERA AVX | 2,476 | 478-KAM15ACG1H120JTCT-ND | Fr.0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.05300 | Fr.0.53 |
| 50 | Fr.0.03680 | Fr.1.84 |
| 100 | Fr.0.03190 | Fr.3.19 |
| 500 | Fr.0.02362 | Fr.11.81 |
| 1,000 | Fr.0.02109 | Fr.21.09 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

