12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGA3E2NP01H120J080AA

DigiKey Part Number
445-12390-2-ND - Tape & Reel (TR)
445-12390-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGA3E2NP01H120J080AA
Description
CAP CER 12PF 50V NP0 0603
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2NP01H120J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2C0G1H120J080AATDK277,722445-5629-1-NDFr.0.11000Direct
CGA3E2C0G2A120J080AATDK2,555445-12319-1-NDFr.0.12000Upgrade
CGA3E2NP02A120J080AATDK5,963445-12349-1-NDFr.0.12000Upgrade
GCM1885C1H120JA16DMurata Electronics196,890490-6045-1-NDFr.0.14000Direct
KAM15ACG1H120JTKYOCERA AVX2,476478-KAM15ACG1H120JTCT-NDFr.0.10000Direct
In-Stock: 58
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.09000Fr.0.09
10Fr.0.05300Fr.0.53
50Fr.0.03680Fr.1.84
100Fr.0.03190Fr.3.19
500Fr.0.02362Fr.11.81
1,000Fr.0.02109Fr.21.09
Unit Price without VAT:Fr.0.09000
Unit Price with VAT:Fr.0.09729