

CGA3E2NP01H272J080AA | |
|---|---|
DigiKey Part Number | 445-12402-2-ND - Tape & Reel (TR) 445-12402-1-ND - Cut Tape (CT) 445-12402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP01H272J080AA |
Description | CAP CER 2700PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP01H272J080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.09300 | Fr.0.93 |
| 50 | Fr.0.06600 | Fr.3.30 |
| 100 | Fr.0.05770 | Fr.5.77 |
| 500 | Fr.0.04410 | Fr.22.05 |
| 1,000 | Fr.0.03988 | Fr.39.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03262 | Fr.130.48 |
| 8,000 | Fr.0.03035 | Fr.242.80 |
| 12,000 | Fr.0.02921 | Fr.350.52 |
| 20,000 | Fr.0.02795 | Fr.559.00 |
| 28,000 | Fr.0.02722 | Fr.762.16 |
| 40,000 | Fr.0.02651 | Fr.1,060.40 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

