2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGA3E2NP02A272J080AA

DigiKey Part Number
445-15527-2-ND - Tape & Reel (TR)
445-15527-1-ND - Cut Tape (CT)
445-15527-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2NP02A272J080AA
Description
CAP CER 2700PF 100V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2NP02A272J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,141
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.19000Fr.0.19
10Fr.0.10900Fr.1.09
50Fr.0.07860Fr.3.93
100Fr.0.06920Fr.6.92
500Fr.0.05330Fr.26.65
1,000Fr.0.04841Fr.48.41
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.03991Fr.159.64
8,000Fr.0.03727Fr.298.16
12,000Fr.0.03595Fr.431.40
20,000Fr.0.03449Fr.689.80
28,000Fr.0.03363Fr.941.64
40,000Fr.0.03281Fr.1,312.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.19000
Unit Price with VAT:Fr.0.20539