3300 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)

CGA3E2X8R1H332M080AA

DigiKey Part Number
445-12611-2-ND - Tape & Reel (TR)
445-12611-1-ND - Cut Tape (CT)
445-12611-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X8R1H332M080AA
Description
CAP CER 3300PF 50V X8R 0603
Customer Reference
Detailed Description
3300 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X8R1H332M080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2NP01H332J080AATDK9,423445-12407-1-NDFr.0.16000Direct
CGA3E2X8R1H332K080AATDK1,198445-5889-1-NDFr.0.10000Upgrade
CGA3E2X8R2A332K080AATDK927445-5900-1-NDFr.0.11000Upgrade
CGA3E2NP02A332J080AATDK7,928445-15528-1-NDFr.0.20000Similar
In-Stock: 9,064
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.05700Fr.0.57
50Fr.0.03960Fr.1.98
100Fr.0.03430Fr.3.43
500Fr.0.02548Fr.12.74
1,000Fr.0.02276Fr.22.76
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01818Fr.72.72
8,000Fr.0.01672Fr.133.76
12,000Fr.0.01599Fr.191.88
20,000Fr.0.01518Fr.303.60
28,000Fr.0.01471Fr.411.88
40,000Fr.0.01425Fr.570.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810