

CGA3E2X8R1H473M080AA | |
|---|---|
DigiKey Part Number | 445-12603-2-ND - Tape & Reel (TR) 445-12603-1-ND - Cut Tape (CT) 445-12603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R1H473M080AA |
Description | CAP CER 0.047UF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R1H473M080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X8R1H473K080AA | TDK | 79,924 | 445-5896-1-ND | Fr.0.10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.05800 | Fr.0.58 |
| 50 | Fr.0.04100 | Fr.2.05 |
| 100 | Fr.0.03550 | Fr.3.55 |
| 500 | Fr.0.02642 | Fr.13.21 |
| 1,000 | Fr.0.02363 | Fr.23.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01890 | Fr.75.60 |
| 8,000 | Fr.0.01740 | Fr.139.20 |
| 12,000 | Fr.0.01665 | Fr.199.80 |
| 20,000 | Fr.0.01581 | Fr.316.20 |
| 28,000 | Fr.0.01533 | Fr.429.24 |
| 40,000 | Fr.0.01486 | Fr.594.40 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

