

CGA3E3X5R1H684K080AB | |
|---|---|
DigiKey Part Number | 445-12508-2-ND - Tape & Reel (TR) 445-12508-1-ND - Cut Tape (CT) 445-12508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X5R1H684K080AB |
Description | CAP CER 0.68UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X5R1H684K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.21000 | Fr.0.21 |
| 10 | Fr.0.12300 | Fr.1.23 |
| 50 | Fr.0.08880 | Fr.4.44 |
| 100 | Fr.0.07840 | Fr.7.84 |
| 500 | Fr.0.06078 | Fr.30.39 |
| 1,000 | Fr.0.05536 | Fr.55.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.04589 | Fr.183.56 |
| 8,000 | Fr.0.04297 | Fr.343.76 |
| 12,000 | Fr.0.04150 | Fr.498.00 |
| 20,000 | Fr.0.03988 | Fr.797.60 |
| 28,000 | Fr.0.03893 | Fr.1,090.04 |
| 40,000 | Fr.0.03801 | Fr.1,520.40 |
| Unit Price without VAT: | Fr.0.21000 |
|---|---|
| Unit Price with VAT: | Fr.0.22701 |

