

CGA4C2NP01H332J060AA | |
|---|---|
DigiKey Part Number | 445-12631-2-ND - Tape & Reel (TR) 445-12631-1-ND - Cut Tape (CT) 445-12631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C2NP01H332J060AA |
Description | CAP CER 3300PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C2NP01H332J060AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.12900 | Fr.1.29 |
| 50 | Fr.0.09320 | Fr.4.66 |
| 100 | Fr.0.08230 | Fr.8.23 |
| 500 | Fr.0.06398 | Fr.31.99 |
| 1,000 | Fr.0.05834 | Fr.58.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.04847 | Fr.193.88 |
| 8,000 | Fr.0.04542 | Fr.363.36 |
| 12,000 | Fr.0.04390 | Fr.526.80 |
| 20,000 | Fr.0.04220 | Fr.844.00 |
| 28,000 | Fr.0.04122 | Fr.1,154.16 |
| 40,000 | Fr.0.04026 | Fr.1,610.40 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

