

CGA4J2NP02A103J125AA | |
|---|---|
DigiKey Part Number | 445-15557-2-ND - Tape & Reel (TR) 445-15557-1-ND - Cut Tape (CT) 445-15557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2NP02A103J125AA |
Description | CAP CER 10000PF 100V C0G 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2NP02A103J125AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.40000 | Fr.0.40 |
| 10 | Fr.0.24100 | Fr.2.41 |
| 50 | Fr.0.18020 | Fr.9.01 |
| 100 | Fr.0.16140 | Fr.16.14 |
| 500 | Fr.0.12996 | Fr.64.98 |
| 1,000 | Fr.0.12024 | Fr.120.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.10904 | Fr.218.08 |
| 4,000 | Fr.0.10265 | Fr.410.60 |
| 6,000 | Fr.0.09944 | Fr.596.64 |
| 10,000 | Fr.0.09590 | Fr.959.00 |
| 14,000 | Fr.0.09382 | Fr.1,313.48 |
| 20,000 | Fr.0.09183 | Fr.1,836.60 |
| Unit Price without VAT: | Fr.0.40000 |
|---|---|
| Unit Price with VAT: | Fr.0.43240 |

