3.3 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)

CGA4J2X5R1A335K125AA

DigiKey Part Number
445-12642-2-ND - Tape & Reel (TR)
445-12642-1-ND - Cut Tape (CT)
445-12642-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J2X5R1A335K125AA
Description
CAP CER 3.3UF 10V X5R 0805
Customer Reference
Detailed Description
3.3 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J2X5R1A335K125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J1X7R1E335K125ACTDK1,431,768445-6966-1-NDFr.0.37000Upgrade
CGA4J1X7R1V335K125ACTDK4,355445-175569-1-NDFr.0.37000Upgrade
CGA4J3X5R1C335K125ABTDK0445-12657-1-NDFr.0.31000Upgrade
CGA4J3X5R1E335K125ABTDK528445-12673-1-NDFr.0.41000Upgrade
CGA4J3X5R1H335K125ABTDK3,450445-7881-1-NDFr.0.51000Upgrade
In-Stock: 6,129
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.20000Fr.0.20
10Fr.0.12000Fr.1.20
50Fr.0.08660Fr.4.33
100Fr.0.07640Fr.7.64
500Fr.0.05918Fr.29.59
1,000Fr.0.05386Fr.53.86
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.04809Fr.96.18
4,000Fr.0.04460Fr.178.40
6,000Fr.0.04286Fr.257.16
10,000Fr.0.04093Fr.409.30
14,000Fr.0.03980Fr.557.20
20,000Fr.0.03871Fr.774.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.20000
Unit Price with VAT:Fr.0.21620