
CGA4J3C0G2E392J125AE | |
|---|---|
DigiKey Part Number | 445-175693-2-ND - Tape & Reel (TR) 445-175693-1-ND - Cut Tape (CT) 445-175693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3C0G2E392J125AE |
Description | CAP CER 3900PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3C0G2E392J125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.27000 | Fr.0.27 |
| 10 | Fr.0.16100 | Fr.1.61 |
| 50 | Fr.0.11820 | Fr.5.91 |
| 100 | Fr.0.10500 | Fr.10.50 |
| 500 | Fr.0.08272 | Fr.41.36 |
| 1,000 | Fr.0.07583 | Fr.75.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.06817 | Fr.136.34 |
| 4,000 | Fr.0.06364 | Fr.254.56 |
| 6,000 | Fr.0.06138 | Fr.368.28 |
| 10,000 | Fr.0.05887 | Fr.588.70 |
| 14,000 | Fr.0.05740 | Fr.803.60 |
| 20,000 | Fr.0.05599 | Fr.1,119.80 |
| Unit Price without VAT: | Fr.0.27000 |
|---|---|
| Unit Price with VAT: | Fr.0.29187 |

