1 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric)

CGA4J3X7S2A105M125AB

DigiKey Part Number
445-12788-2-ND - Tape & Reel (TR)
445-12788-1-ND - Cut Tape (CT)
445-12788-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X7S2A105M125AB
Description
CAP CER 1UF 100V X7S 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X7S2A105M125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35,623
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.35000Fr.0.35
10Fr.0.21200Fr.2.12
50Fr.0.15760Fr.7.88
100Fr.0.14080Fr.14.08
500Fr.0.11260Fr.56.30
1,000Fr.0.10387Fr.103.87
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.09394Fr.187.88
4,000Fr.0.08821Fr.352.84
6,000Fr.0.08534Fr.512.04
10,000Fr.0.08216Fr.821.60
14,000Fr.0.08030Fr.1,124.20
20,000Fr.0.07851Fr.1,570.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.35000
Unit Price with VAT:Fr.0.37835