

CGA4J3X8R1C105K125AB | |
|---|---|
DigiKey Part Number | 445-12812-2-ND - Tape & Reel (TR) 445-12812-1-ND - Cut Tape (CT) 445-12812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X8R1C105K125AB |
Description | CAP CER 1UF 16V X8R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X8R1C105K125AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.31000 | Fr.0.31 |
| 10 | Fr.0.18700 | Fr.1.87 |
| 50 | Fr.0.13820 | Fr.6.91 |
| 100 | Fr.0.12320 | Fr.12.32 |
| 500 | Fr.0.09782 | Fr.48.91 |
| 1,000 | Fr.0.08999 | Fr.89.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.08116 | Fr.162.32 |
| 4,000 | Fr.0.07602 | Fr.304.08 |
| 6,000 | Fr.0.07344 | Fr.440.64 |
| 10,000 | Fr.0.07058 | Fr.705.80 |
| 14,000 | Fr.0.06891 | Fr.964.74 |
| 20,000 | Fr.0.06731 | Fr.1,346.20 |
| Unit Price without VAT: | Fr.0.31000 |
|---|---|
| Unit Price with VAT: | Fr.0.33511 |

