0.022 µF ±20% 450V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±20% 450V Ceramic Capacitor X7T 0805 (2012 Metric)

CGA4J4X7T2W223M125AA

DigiKey Part Number
445-12799-2-ND - Tape & Reel (TR)
445-12799-1-ND - Cut Tape (CT)
445-12799-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J4X7T2W223M125AA
Description
CAP CER 0.022UF 450V X7T 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 450V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J4X7T2W223M125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,900
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.30000Fr.0.30
10Fr.0.17400Fr.1.74
50Fr.0.12840Fr.6.42
100Fr.0.11420Fr.11.42
500Fr.0.09032Fr.45.16
1,000Fr.0.08295Fr.82.95
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.07470Fr.149.40
4,000Fr.0.06985Fr.279.40
6,000Fr.0.06743Fr.404.58
10,000Fr.0.06475Fr.647.50
14,000Fr.0.06318Fr.884.52
20,000Fr.0.06167Fr.1,233.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30000
Unit Price with VAT:Fr.0.32430