10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5H3NP02E103J115AA

DigiKey Part Number
445-172612-2-ND - Tape & Reel (TR)
445-172612-1-ND - Cut Tape (CT)
445-172612-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5H3NP02E103J115AA
Description
CAP CER 10000PF 250V NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5H3NP02E103J115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L4NP02J103J160AATDK18,118445-172566-1-NDFr.0.44000Upgrade
CGA5L4NP02W103J160AATDK1,186445-172610-1-NDFr.0.74000Upgrade
In-Stock: 1,979
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.67000Fr.0.67
10Fr.0.42100Fr.4.21
50Fr.0.32400Fr.16.20
100Fr.0.29430Fr.29.43
500Fr.0.24392Fr.121.96
1,000Fr.0.22836Fr.228.36
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.20939Fr.418.78
4,000Fr.0.19915Fr.796.60
6,000Fr.0.19402Fr.1,164.12
10,000Fr.0.18833Fr.1,883.30
14,000Fr.0.18500Fr.2,590.00
20,000Fr.0.18180Fr.3,636.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.67000
Unit Price with VAT:Fr.0.72427