CGA5H3X7R2E153M115AA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 4,395
Unit Price: Fr.0.25000
Datasheet

Similar


TDK
In Stock: 692
Unit Price: Fr.0.69000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: Fr.0.75000
Datasheet

Similar


TDK
In Stock: 12,041
Unit Price: Fr.0.51000
Datasheet

Similar


TDK
In Stock: 1,370
Unit Price: Fr.0.74000
Datasheet

Direct


KEMET
In Stock: 551
Unit Price: Fr.0.69000
Datasheet
0.015 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)

CGA5H3X7R2E153M115AA

DigiKey Part Number
445-12906-2-ND - Tape & Reel (TR)
445-12906-1-ND - Cut Tape (CT)
445-12906-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5H3X7R2E153M115AA
Description
CAP CER 0.015UF 250V X7R 1206
Customer Reference
Detailed Description
0.015 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5H3X7R2E153M115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5K4X7R2J153K130AATDK4,395445-5859-1-NDFr.0.25000Upgrade
CGA5L3C0G2E153J160AATDK692445-15581-1-NDFr.0.69000Similar
CGA5L3NP02E153J160AATDK0445-172613-1-NDFr.0.75000Similar
CGA5L4C0G2W153J160AATDK12,041445-15586-1-NDFr.0.51000Similar
CGA5L4NP02W153J160AATDK1,370445-172611-1-NDFr.0.74000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.26000Fr.0.26
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.06633Fr.132.66
Manufacturers Standard Package
Unit Price without VAT:Fr.0.26000
Unit Price with VAT:Fr.0.28106