
CGA5L1C0G2A104J160AC | |
|---|---|
DigiKey Part Number | 445-172694-2-ND - Tape & Reel (TR) 445-172694-1-ND - Cut Tape (CT) 445-172694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1C0G2A104J160AC |
Description | CAP CER 0.1UF 100V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1C0G2A104J160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.79000 | Fr.0.79 |
| 10 | Fr.0.50100 | Fr.5.01 |
| 50 | Fr.0.38900 | Fr.19.45 |
| 100 | Fr.0.35470 | Fr.35.47 |
| 500 | Fr.0.29652 | Fr.148.26 |
| 1,000 | Fr.0.27855 | Fr.278.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.25622 | Fr.512.44 |
| 4,000 | Fr.0.24439 | Fr.977.56 |
| 6,000 | Fr.0.23847 | Fr.1,430.82 |
| 10,000 | Fr.0.23190 | Fr.2,319.00 |
| 14,000 | Fr.0.22806 | Fr.3,192.84 |
| 20,000 | Fr.0.22436 | Fr.4,487.20 |
| Unit Price without VAT: | Fr.0.79000 |
|---|---|
| Unit Price with VAT: | Fr.0.85399 |

