6.8 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)

CGA5L1X7R1C685K160AC

DigiKey Part Number
445-CGA5L1X7R1C685K160ACTR-ND - Tape & Reel (TR)
445-CGA5L1X7R1C685K160ACCT-ND - Cut Tape (CT)
445-CGA5L1X7R1C685K160ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L1X7R1C685K160AC
Description
CAP CER 6.8UF 16V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L1X7R1C685K160AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L1X7R1E685K160ACTDK118,467445-12918-1-NDFr.0.62000Upgrade
CGA5L1X7R1V685K160ACTDK17,672445-181026-1-NDFr.0.65000Upgrade
CGA5L1X8L1C685K160ACTDK2,415445-175272-1-NDFr.0.76000Similar
In-Stock: 27,787
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.37000Fr.0.37
10Fr.0.22400Fr.2.24
50Fr.0.16700Fr.8.35
100Fr.0.14950Fr.14.95
500Fr.0.11988Fr.59.94
1,000Fr.0.11073Fr.110.73
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.10026Fr.200.52
4,000Fr.0.09424Fr.376.96
6,000Fr.0.09123Fr.547.38
10,000Fr.0.08790Fr.879.00
14,000Fr.0.08595Fr.1,203.30
20,000Fr.0.08407Fr.1,681.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.37000
Unit Price with VAT:Fr.0.39997