

CGA5L1X7R1C685M160AC | |
|---|---|
DigiKey Part Number | 445-12905-2-ND - Tape & Reel (TR) 445-12905-1-ND - Cut Tape (CT) 445-12905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1C685M160AC |
Description | CAP CER 6.8UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7R1C685M160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L1X7R1C685K160AC | TDK | 27,787 | 445-CGA5L1X7R1C685K160ACCT-ND | Fr.0.37000 | Upgrade |
| CGA5L1X7R1E685K160AC | TDK | 118,467 | 445-12918-1-ND | Fr.0.62000 | Upgrade |
| CGA5L1X7R1V685K160AC | TDK | 17,607 | 445-181026-1-ND | Fr.0.65000 | Upgrade |
| CGA5L1X8L1C685K160AC | TDK | 2,415 | 445-175272-1-ND | Fr.0.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.37000 | Fr.0.37 |
| 10 | Fr.0.22400 | Fr.2.24 |
| 50 | Fr.0.16700 | Fr.8.35 |
| 100 | Fr.0.14950 | Fr.14.95 |
| 500 | Fr.0.11988 | Fr.59.94 |
| 1,000 | Fr.0.11073 | Fr.110.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.10026 | Fr.200.52 |
| 4,000 | Fr.0.09424 | Fr.376.96 |
| 6,000 | Fr.0.09123 | Fr.547.38 |
| 10,000 | Fr.0.08790 | Fr.879.00 |
| 14,000 | Fr.0.08595 | Fr.1,203.30 |
| 20,000 | Fr.0.08407 | Fr.1,681.40 |
| Unit Price without VAT: | Fr.0.37000 |
|---|---|
| Unit Price with VAT: | Fr.0.39997 |

