

CGA5L1X7R1E106M160AC | |
|---|---|
DigiKey Part Number | 445-12914-2-ND - Tape & Reel (TR) 445-12914-1-ND - Cut Tape (CT) 445-12914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1E106M160AC |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7R1E106M160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 |
| 10 | Fr.0.33500 | Fr.3.35 |
| 50 | Fr.0.25500 | Fr.12.75 |
| 100 | Fr.0.23040 | Fr.23.04 |
| 500 | Fr.0.18868 | Fr.94.34 |
| 1,000 | Fr.0.17581 | Fr.175.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.16051 | Fr.321.02 |
| 4,000 | Fr.0.15205 | Fr.608.20 |
| 6,000 | Fr.0.14781 | Fr.886.86 |
| 10,000 | Fr.0.14311 | Fr.1,431.10 |
| 14,000 | Fr.0.14036 | Fr.1,965.04 |
| 20,000 | Fr.0.13772 | Fr.2,754.40 |
| Unit Price without VAT: | Fr.0.54000 |
|---|---|
| Unit Price with VAT: | Fr.0.58374 |

