
CGA5L1X7R1V685K160AC | |
|---|---|
DigiKey Part Number | 445-181026-2-ND - Tape & Reel (TR) 445-181026-1-ND - Cut Tape (CT) 445-181026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1V685K160AC |
Description | CAP CER 6.8UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7R1V685K160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.65000 | Fr.0.65 |
| 10 | Fr.0.41100 | Fr.4.11 |
| 50 | Fr.0.31580 | Fr.15.79 |
| 100 | Fr.0.28660 | Fr.28.66 |
| 500 | Fr.0.23726 | Fr.118.63 |
| 1,000 | Fr.0.22202 | Fr.222.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.20349 | Fr.406.98 |
| 4,000 | Fr.0.19345 | Fr.773.80 |
| 6,000 | Fr.0.18842 | Fr.1,130.52 |
| 10,000 | Fr.0.18285 | Fr.1,828.50 |
| 14,000 | Fr.0.17959 | Fr.2,514.26 |
| 20,000 | Fr.0.17646 | Fr.3,529.20 |
| Unit Price without VAT: | Fr.0.65000 |
|---|---|
| Unit Price with VAT: | Fr.0.70265 |

