

CGA5L3X7R1V225M160AB | |
|---|---|
DigiKey Part Number | 445-12923-2-ND - Tape & Reel (TR) 445-12923-1-ND - Cut Tape (CT) 445-12923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7R1V225M160AB |
Description | CAP CER 2.2UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7R1V225M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.28000 | Fr.0.28 |
| 10 | Fr.0.16700 | Fr.1.67 |
| 50 | Fr.0.12240 | Fr.6.12 |
| 100 | Fr.0.10870 | Fr.10.87 |
| 500 | Fr.0.08576 | Fr.42.88 |
| 1,000 | Fr.0.07869 | Fr.78.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.07079 | Fr.141.58 |
| 4,000 | Fr.0.06613 | Fr.264.52 |
| 6,000 | Fr.0.06380 | Fr.382.80 |
| 10,000 | Fr.0.06122 | Fr.612.20 |
| 14,000 | Fr.0.05972 | Fr.836.08 |
| 20,000 | Fr.0.05827 | Fr.1,165.40 |
| Unit Price without VAT: | Fr.0.28000 |
|---|---|
| Unit Price with VAT: | Fr.0.30268 |

