Upgrade
Upgrade
Similar
Similar
Direct
Upgrade


CGA5L3X7R2E333M160AA | |
|---|---|
DigiKey Part Number | 445-12908-2-ND - Tape & Reel (TR) 445-12908-1-ND - Cut Tape (CT) 445-12908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7R2E333M160AA |
Description | CAP CER 0.033UF 250V X7R 1206 |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7R2E333M160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L4X7R2J333K160AA | TDK | 3,029 | 445-5861-1-ND | Fr.0.31000 | Upgrade |
| CGA5L4X7R2J333M160AA | TDK | 5,898 | 445-12934-1-ND | Fr.0.31000 | Upgrade |
| CGA5H1X7T2J333K115AC | TDK | 3,000 | 445-12965-1-ND | Fr.0.33000 | Similar |
| CGA5H1X7T2J333M115AC | TDK | 1,650 | 445-12966-1-ND | Fr.0.33000 | Similar |
| GC331AD72E333KX01D | Murata Electronics | 3,300 | 490-13989-1-ND | Fr.0.28000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.17400 | Fr.1.74 |
| 50 | Fr.0.12840 | Fr.6.42 |
| 100 | Fr.0.11420 | Fr.11.42 |
| 500 | Fr.0.09032 | Fr.45.16 |
| 1,000 | Fr.0.08295 | Fr.82.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.07470 | Fr.149.40 |
| 4,000 | Fr.0.06985 | Fr.279.40 |
| 6,000 | Fr.0.06743 | Fr.404.58 |
| 10,000 | Fr.0.06475 | Fr.647.50 |
| 14,000 | Fr.0.06318 | Fr.884.52 |
| 20,000 | Fr.0.06167 | Fr.1,233.40 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |




