CGA5L3X7R2E683M160AA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 1,650
Unit Price: Fr.0.30000
Datasheet

Similar


TDK
In Stock: 1,085
Unit Price: Fr.0.42000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: Fr.0.41000
Datasheet
0.068 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)

CGA5L3X7R2E683M160AA

DigiKey Part Number
445-12910-2-ND - Tape & Reel (TR)
445-12910-1-ND - Cut Tape (CT)
445-12910-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3X7R2E683M160AA
Description
CAP CER 0.068UF 250V X7R 1206
Customer Reference
Detailed Description
0.068 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3X7R2E683M160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L3X7R2E683K160AATDK1,650445-5850-1-NDFr.0.30000Upgrade
CGA5K4X7T2W683M130AATDK1,085445-12958-1-NDFr.0.42000Similar
GC331CD72E683KX03LMurata Electronics0490-13996-1-NDFr.0.41000Direct
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.31000Fr.0.31
10Fr.0.18700Fr.1.87
50Fr.0.13820Fr.6.91
100Fr.0.12320Fr.12.32
500Fr.0.09782Fr.48.91
1,000Fr.0.08999Fr.89.99
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.08116Fr.162.32
4,000Fr.0.07602Fr.304.08
6,000Fr.0.07344Fr.440.64
10,000Fr.0.07058Fr.705.80
14,000Fr.0.06891Fr.964.74
20,000Fr.0.06731Fr.1,346.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.31000
Unit Price with VAT:Fr.0.33511