0.47 µF ±10% 100V Ceramic Capacitor X8R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 100V Ceramic Capacitor X8R 1210 (3225 Metric)

CGA6M3X8R2A474K200AB

DigiKey Part Number
445-13052-2-ND - Tape & Reel (TR)
445-13052-1-ND - Cut Tape (CT)
445-13052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M3X8R2A474K200AB
Description
CAP CER 0.47UF 100V X8R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X8R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6M3X8R2A474K200AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,485
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.15000Fr.1.15
10Fr.0.75400Fr.7.54
50Fr.0.59860Fr.29.93
100Fr.0.55060Fr.55.06
500Fr.0.46942Fr.234.71
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.43162Fr.431.62
2,000Fr.0.41154Fr.823.08
3,000Fr.0.40148Fr.1,204.44
5,000Fr.0.39033Fr.1,951.65
7,000Fr.0.38382Fr.2,686.74
10,000Fr.0.37754Fr.3,775.40
Manufacturers Standard Package
Unit Price without VAT:Fr.1.15000
Unit Price with VAT:Fr.1.24315