22 µF ±20% 16V Ceramic Capacitor X8L 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6P1X8L1C226M250AC

DigiKey Part Number
445-CGA6P1X8L1C226M250ACTR-ND - Tape & Reel (TR)
445-CGA6P1X8L1C226M250ACCT-ND - Cut Tape (CT)
445-CGA6P1X8L1C226M250ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6P1X8L1C226M250AC
Description
CAP CER 22UF 16V X8L 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X8L 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6P1X8L1C226M250AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,069
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.43000Fr.1.43
10Fr.0.95300Fr.9.53
50Fr.0.76600Fr.38.30
100Fr.0.70800Fr.70.80
500Fr.0.60996Fr.304.98
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.56308Fr.563.08
2,000Fr.0.53884Fr.1,077.68
3,000Fr.0.52669Fr.1,580.07
5,000Fr.0.51322Fr.2,566.10
7,000Fr.0.50535Fr.3,537.45
10,000Fr.0.49778Fr.4,977.80
Manufacturers Standard Package
Unit Price without VAT:Fr.1.43000
Unit Price with VAT:Fr.1.54583