

CGA8N2X7R2A105K230KA | |
|---|---|
DigiKey Part Number | 445-7914-2-ND - Tape & Reel (TR) 445-7914-1-ND - Cut Tape (CT) 445-7914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8N2X7R2A105K230KA |
Description | CAP CER 1UF 100V X7R 1812 |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8N2X7R2A105K230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA8P3X7T2E105K250KA | TDK | 15,761 | 445-7925-1-ND | Fr.1.02000 | Similar |
| C1812C105K1RACAUTO | KEMET | 897 | 399-15847-1-ND | Fr.2.44000 | Direct |
| HMK432B7105KMHT | Taiyo Yuden | 0 | 587-5042-1-ND | Fr.1.11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.76000 | Fr.0.76 |
| 10 | Fr.0.48600 | Fr.4.86 |
| 50 | Fr.0.37700 | Fr.18.85 |
| 100 | Fr.0.34350 | Fr.34.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.27856 | Fr.139.28 |
| 1,000 | Fr.0.26151 | Fr.261.51 |
| 1,500 | Fr.0.25298 | Fr.379.47 |
| 2,500 | Fr.0.24353 | Fr.608.83 |
| 3,500 | Fr.0.23801 | Fr.833.03 |
| 5,000 | Fr.0.23269 | Fr.1,163.45 |
| Unit Price without VAT: | Fr.0.76000 |
|---|---|
| Unit Price with VAT: | Fr.0.82156 |

