

CGA8P3X7T2E105K250KA | |
|---|---|
DigiKey Part Number | 445-7925-2-ND - Tape & Reel (TR) 445-7925-1-ND - Cut Tape (CT) 445-7925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8P3X7T2E105K250KA |
Description | CAP CER 1UF 250V X7T 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8P3X7T2E105K250KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.02000 | Fr.1.02 |
| 10 | Fr.0.66400 | Fr.6.64 |
| 50 | Fr.0.52320 | Fr.26.16 |
| 100 | Fr.0.47990 | Fr.47.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.39508 | Fr.197.54 |
| 1,000 | Fr.0.37309 | Fr.373.09 |
| 1,500 | Fr.0.36207 | Fr.543.11 |
| 2,500 | Fr.0.34987 | Fr.874.68 |
| 3,500 | Fr.0.34273 | Fr.1,199.55 |
| 5,000 | Fr.0.33587 | Fr.1,679.35 |
| Unit Price without VAT: | Fr.1.02000 |
|---|---|
| Unit Price with VAT: | Fr.1.10262 |



