
CK45-E3AD472ZYNNA | |
|---|---|
DigiKey Part Number | 445-181047-ND |
Manufacturer | |
Manufacturer Product Number | CK45-E3AD472ZYNNA |
Description | CAP CER 4700PF 1KV RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF -20%, +80% 1000V (1kV) Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-E3AD472ZYNNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.27000 | Fr.0.27 |
| 10 | Fr.0.16000 | Fr.1.60 |
| 50 | Fr.0.11760 | Fr.5.88 |
| 100 | Fr.0.10450 | Fr.10.45 |
| 500 | Fr.0.08244 | Fr.41.22 |
| 1,000 | Fr.0.07561 | Fr.75.61 |
| 3,000 | Fr.0.06719 | Fr.201.57 |
| 5,000 | Fr.0.06408 | Fr.320.40 |
| Unit Price without VAT: | Fr.0.27000 |
|---|---|
| Unit Price with VAT: | Fr.0.29187 |

