
FA18C0G2A150JNU06 | |
|---|---|
DigiKey Part Number | 445-180486-1-ND - Cut Tape (CT) 445-180486-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G2A150JNU06 |
Description | CAP CER 15PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G2A150JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA18NP02A150JNU06 | TDK | 1,949 | 445-180530-1-ND | Fr.0.28000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 |
| 10 | Fr.0.14300 | Fr.1.43 |
| 100 | Fr.0.09220 | Fr.9.22 |
| 1,000 | Fr.0.06609 | Fr.66.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.06103 | Fr.122.06 |
| Unit Price without VAT: | Fr.0.24000 |
|---|---|
| Unit Price with VAT: | Fr.0.25944 |

